SamtecMTSW-110-08-G-S-000Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded MTSW-110-08-G-S-000 connector from Samtec when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 2.54 mm tall and 2.54 mm deep. MTSW-110-08-G-S-000 is housed in black polyester.

1,532 piezas: Se puede enviar hoy

    Total$1.68Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2322+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,532 piezas
      • Price: $1.68