TDK-Lambda AmericasMTW6051212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/2.5A/0.5A 62.5W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
3 | |
Fixed | |
-12|12|5 | |
0.5|2.5|5 | |
62.5 | |
85 | |
265 | |
3000VAC | |
1.4(Typ) | |
47 to 440 | |
76(Typ) | |
No | |
JST RCY Female | |
JST RCY Female | |
No | |
120mV|150mV | |
No | |
-10 | |
60 | |
330 | |
Mounting | Screw |
Package Height | 26 |
Package Width | 83 |
Package Length | 185 |