30
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
30
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
Suministros de energía LED
MU040I180AQI12 - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU040I180AQI12
Suministros de energía LED
AC/DC LED Power Supply 40.8W Single 9-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Código HTS
8504.40.95.10
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
8 to 50
Maximum Output Current (mA)
1800
Output Power (W)
40.8
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V
Power Factor Correction
0.95(Min)
Efficiency (%)
88(Typ)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
63
Product Weight (g)
360
Mounting
Screw
Package Height
37
Package Width
76
Package Length
126
PCB changed
9
Pin Count
9
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 36
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: