Suministros de energía LED
MU050H280AQ_CP - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU050H280AQ_CP
Suministros de energía LED
AC/DC LED Power Supply 50W Single 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
11 to 27
Maximum Output Current (mA)
2800
Output Power (W)
50
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V/PWM
Power Factor Correction
0.98
Efficiency (%)
86.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Mounting
Screw
Package Height
43
Package Width
80
Package Length
102
PCB changed
5
Pin Count
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 16
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: