29
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
29
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
Suministros de energía LED
MU050I150BQI8 - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU050I150BQI8
Suministros de energía LED
AC/DC LED Power Supply 50W Dual 13-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
8 to 50
Maximum Output Current (mA)
1500
Output Power (W)
50
Input Voltage Range
100VAC to 277VAC
Power Factor Correction
0.95(Min)
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
49
Mounting
Screw
Package Height
30
Package Width
76
Package Length
130
PCB changed
13
Pin Count
13
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 45
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: