Suministros de energía LED
MU075C280AQ_0-10V - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU075C280AQ_0-10V
Suministros de energía LED
AC/DC LED Power Supply Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
13 to 27
Maximum Output Current (mA)
2800
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V
Power Factor Correction
0.99
Efficiency (%)
88(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Mounting
Screw
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
13 semanas
Price: