29
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
29
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
Suministros de energía LED
MU200H175AQ - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU200H175AQ
Suministros de energía LED
AC/DC LED Power Supply 200W Single 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
57 to 114
Maximum Output Current (mA)
1750
Output Power (W)
200
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
92(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1200
Mounting
Screw
Package Height
40
Package Width
67.5
Package Length
251
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
13 semanas
Price: