Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.27(Max) |
Package Width | 4.82(Max) |
Package Length | 10.29(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode MUR810G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 8 A.