Otros Conectores
Conectores de Enchufe
MVAT-101-J-G-13 - Samtec
Video Transcript
Samtec
MVAT-101-J-G-13
Enchufe del conector
Conn PGA Adapter HDR/SKT 101 POS 2.54mm ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PGA Adapter
Gender
M/F
Number of Contacts
101
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
33.02
Product Depth (mm)
33.02
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
3 semanas
Price: