29
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
29
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
Conectores de Entrada/Salida
Conectores circular
MW20F-M-D00-2 - Eaton
Video Transcript
Eaton
MW20F-M-D00-2
Conector circular
Conn Circular SKT 18 POS Solder Cup ST Panel Mount 18 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-55181
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
18
Number of Terminals
18
Contact Gender
SKT
Termination Method
Solder Cup
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Brass
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Product Diameter (mm)
37.33
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 150
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: