29
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
29
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
Conectores de Entrada/Salida
Conectores circular
MW20M-M-A00-1 - Eaton
Video Transcript
Eaton
MW20M-M-A00-1
Conector circular
Conn Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-55181
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Brass
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
35
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Product Diameter (mm)
37.33
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: