EOS Power, IncMWLT150-1001
AC/DC Power Supply Single-OUT 12V 8.33(Convection)A/12.5(Forced Air)A 150W 9-Pin
EAR99 | |
Unconfirmed | |
8504.40.95.20 | |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
12.5(Forced Air)|8.33(Convection) | |
150 | |
90 | |
264 | |
120 | |
390 | |
5900VDC | |
0.5% | |
2% | |
2 | |
47 to 63 | |
±1 | |
86(Min) | |
No | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
2% | |
Yes | |
-20 | |
70 | |
150 | |
Mounting | Screw |
Package Height | 33.64(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 9 |
9 |