EOS Power, IncMWLT450-1003
AC/DC Power Supply Single-OUT 24V 12.3(Convection)A/18.75(Forced Air)A 475W Medical 17-Pin
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
U Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
12.3(Convection)|18.75(Forced Air) | |
475 | |
90 | |
264 | |
120 | |
390 | |
5940VDC | |
0.5% | |
3% | |
4.5 | |
47 to 63 | |
±1 | |
90 | |
No | |
No | |
2% | |
Yes | |
0 | |
70 | |
900 | |
Mounting | Screw |
Package Height | 41 |
Package Width | 101.6 |
Package Length | 165.1 |
PCB changed | 17 |
17 |