RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991.b.1.a |
Estatus de pieza | Active |
Código HTS | 8542.32.00.71 |
Cell Type | NOR |
Chip Density (bit) | 256M |
Architecture | Sectored |
Boot Block | No |
Block Organization | Symmetrical |
Address Width (bit) | 32 |
Sector Size | 4Kbyte x 8192 |
Page Size | 256byte |
Number of Bits/Word (bit) | 1/2/4 |
Number of Words | 256M/128M/64M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 150/Chip |
Maximum Programming Time (ms) | 0.75/Page |
Process Technology | CMOS |
Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
Maximum Operating Frequency (MHz) | 120 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 30 |
Program Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000(Typ) |