Macronix InternationalMX25L25645GZ2I-08G (TRAY)Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
Compliant | |
3A991.b.1.a | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
256M | |
Sectored | |
No | |
Symmetrical | |
32 | |
4Kbyte x 8192 | |
256byte | |
1/2/4 | |
256M/128M/64M | |
Yes | |
Synchronous | |
8 | |
150/Chip | |
0.75/Page | |
CMOS | |
Serial (SPI, Dual SPI, Quad SPI) | |
120 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
30 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |