Macronix InternationalMX25L25655FXDI-10G(T&R)Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 24-Pin TFBGA
Compliant | |
3A991.b.1.a | |
NRND | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
256M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
1 | |
4Kbyte x 8192 | |
256byte | |
1/2/4 | |
256M/128M/64M | |
Yes | |
Synchronous | |
8 | |
300/Chip | |
3/Page | |
Serial-SPI | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
25 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
24 | |
Lead Shape | Ball |