Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
1 | |
4Kbyte x 128 | |
256byte | |
8/16 | |
4M/2M | |
Yes | |
Synchronous | |
8 | |
7.5/Chip | |
5/Page | |
CMOS | |
Serial-SPI | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
12 | |
20 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |