Compliant | |
3A991.b.1.a | |
NRND | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
No | |
Symmetrical | |
1 | |
4Kbyte x 1024 | |
256byte | |
1/2/4 | |
32M/16M/8M | |
Yes | |
Synchronous | |
8 | |
50/Chip | |
3/Page | |
Serial | |
1.65 | |
1.8 | |
2 | |
1.65 to 2 | |
20 | |
25 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |