Macronix InternationalMX29F040CQC-70GFlash
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PLCC
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
19 | |
64Kbyte x 8 | |
8 | |
512K | |
Yes | |
Asynchronous | |
70 | |
32/Chip | |
13500/Chip | |
35 | |
Parallel | |
4.5 | |
5 | |
5.5 | |
4.5 to 5.5 | |
30 | |
0 | |
70 | |
Commercial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 2.79 |
Package Width | 11.43 |
Package Length | 14.05 |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 | |
Lead Shape | J-Lead |