RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 128M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Bottom|Top |
Address Width (bit) | 23 |
Sector Size | 128Kbyte x 128 |
Page Size | 8Words/16byte |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 16M/8M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 110 |
Maximum Erase Time (s) | 125/Chip |
Maximum Page Access Time (ns) | 30 |
Maximum Programming Time (ms) | 180000/Chip |
OE Access Time (ns) | 30 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 30 |
Page Read Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | Yes |
Minimum Endurance (Cycles) | 100000 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 14 |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
Pin Count | 56 |
Lead Shape | Gull-wing |