Macronix InternationalMX29LV640EBTI-70G-TRAYFlash
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin TSOP-I
Compliant | |
3A991b.1.a. | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
64M | |
Sectored | |
Yes | |
Asymmetrical | |
Bottom | |
22 | |
64Kbyte x 127|8Kbyte x 8 | |
4 | |
8/16 | |
8M/4M | |
Yes | |
Asynchronous | |
70 | |
65/Chip | |
160000/Chip | |
30 | |
130nm | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
16 | |
30 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
48 | |
Lead Shape | Gull-wing |