Compliant | |
3A991.b.1.a | |
Obsolete | |
Automotive | No |
PPAP | No |
SLC NAND | |
4G | |
Sectored | |
No | |
Symmetrical | |
30 | |
128Kbyte x 4096 | |
2Kbyte | |
8 | |
512M | |
Yes | |
Asynchronous | |
0.0035/Block | |
0.6/Page | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
30 | |
30 | |
-40 | |
85 | |
Industrial | |
No | |
Yes | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
48 | |
Lead Shape | Gull-wing |