EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |