EAR99 | |
LTB | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
2 | |
2 | |
4(Typ) | |
Parallel | |
Voltage | |
Unipolar | |
External | |
±11.4 | |
±12|±15 | |
±16.5 | |
Dual | |
1067 | |
±0.5LSB | |
±4LSB | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 32.13(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |