MaxLinear, IncMXL86111I-AQB-RPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.1V/1.8V/2.5V/3.3V 48-Pin QFN EP
Compliant | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
1 | |
1Gbps | |
No | |
No | |
Yes | |
IEEE 802.3 | |
10/100/1000 | |
10Mbps/100Mbps/1000Mbps | |
RGMII/SGMII | |
1.045|1.62|2.25|2.97 | |
1.1|1.8|2.5|3.3 | |
1.32|1.98|2.75|3.63 | |
Analog|Digital | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Supplier Package | QFN EP |
48 |