RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 3.9 |
Zener Voltage Tolerance | 3% |
Maximum Forward Voltage (V) | 1 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 2 |
Maximum Regulator Current (mA) | 95 |
Maximum Zener Impedance (Ohm) | 85 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Typical Voltage Temperature Coefficient | -0.065%/K |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 3.51(Max) |
PCB changed | 2 |
Supplier Package | Case M1A |
Pin Count | 2 |