Micron TechnologyN25Q016A11EF640EFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 7ns 8-Pin VPDFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NOR | |
16M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
1 | |
64Kbyte x 32 | |
256byte | |
1/2/4 | |
16M/8M/4M | |
Yes | |
Synchronous | |
7 | |
40/Chip | |
0.6/Page | |
65nm | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.7 | |
1.8 | |
2 | |
1.7 to 2 | |
20 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | VPDFN EP |
8 |