Micron TechnologyN25Q032A11ESE40FFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 8M x 4-bit 7ns 8-Pin SO W T/R
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
No | |
Symmetrical | |
22 | |
64Kbyte x 64 | |
256byte | |
4 | |
4M | |
Yes | |
Synchronous | |
7 | |
60/Chip | |
5/Page | |
Serial-SPI | |
1.7 | |
1.8 | |
2 | |
1.7 to 2|8.5 to 9.5 | |
20 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 6.22(Max) |
Package Length | 6.05(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO W |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |