Micron TechnologyN25Q064A13E14D1EFlash
NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 24-Pin TFBGA Tray
Compliant | |
3A991b.1.a. | |
Obsolete | |
Automotive | No |
PPAP | No |
NOR | |
64M | |
Sectored | |
1/2/4 | |
64M/32M/16M | |
Yes | |
Synchronous | |
Serial-SPI | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.79 |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
24 | |
Lead Shape | Ball |