Otros Conectores
Conectores de Tarjeta de Memoria
N7E50-M516RA-50-WFC - 3M
Video Transcript
3M
N7E50-M516RA-50-WFC
Tarjeta de memoria del conector
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Compact Flash Card
Gender
HDR
Number of Contacts
50
Number of Rows
2
Terminal Pitch (mm)
0.635
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
PCB Mounting Side
Normal
Packaging
Box
Product Length (mm)
49.94
Product Depth (mm)
38.65
Product Height (mm)
8.3
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1080
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
11 semanas
Price: