Otros Conectores
Conectores de Tarjeta de Memoria
N7G24-A0B2RB-00-3HT - 3M
Video Transcript
3M
N7G24-A0B2RB-00-3HT
Tarjeta de memoria del conector
Conn Compact Flash Card HDR 24 POS 1.27mm Solder RA SMD 1.5A/Contact Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Compact Flash Card
Gender
HDR
Number of Contacts
24
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
1.5/Contact
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
PCB Mounting Side
Normal
Packaging
Box
Product Length (mm)
48.5
Product Depth (mm)
39.23
Product Height (mm)
5.7
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 720
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
9 semanas
Price: