30
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
30
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
Conectores de Entrada/Salida
Conectores de audio y video
NA3MJ - Neutrik Group
Video Transcript
Neutrik Group
NA3MJ
Conector de audio y video
Conn 1/4" Stereo Jack-XLR Connector Adapter F/M 3/3 POS ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
1/4" Stereo Jack-XLR Connector Adapter
Gender
F/M
Number of Contacts
3/3
Number of Terminals
N/A
Terminal Pitch (mm)
N/A
Number of Ports
1
Body Orientation
Straight
Insulation Resistance (MOhm)
2000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Shell Material
Zinc Die Cast
Shell Plating
Copper/Nickel
Product Diameter (mm)
N/A
Product Length (mm)
78
Product Depth (mm)
N/A
Product Height (mm)
N/A
Contact Material
Bronze
Contact Plating
Silver
Housing Material
Polyamide 6/6
EDA / CAD Models
Total en Stock: 19 piezas
Quantity
Increments of 1
Minimum 3
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Country Of origin:
Liechtenstein
Price: