Micron TechnologyNAND512W3A2SN6EFlash
SLC NAND Flash Parallel 3V/3.3V 512M-bit 64M x 8 12us 48-Pin TSOP Tray
Compliant | |
3A991b.1.a. | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SOP |
Supplier Package | TSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |