onsemiNB100LVEP56MNGMultiplexores
Multiplexer 1-Element ECL 4-IN 24-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ECL | |
Multiplexer | |
2 x 2:1 | |
1 | |
4 | |
0 | |
3 | |
2 | |
0 | |
Inverting/Non-Inverting | |
2500(Typ) | |
0.65@2.375V to 3.8V | |
1.1 | |
ECL | |
Differential | |
No | |
Differential | |
50 | |
-50 | |
-2.375|2.375 | |
-2.5|-3.3|2.5|3.3 | |
-3.8|3.8 | |
Single | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
Think of ON Semiconductor's NB100LVEP56MNG multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 2 x 2:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -2.5|-3.3|2.5|3.3 V. Its minimum operating supply voltage of -2.375|2.375 V, while its maximum is -3.8|3.8 V.
EDA / CAD Models |