RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:10 |
Number of Outputs per Chip | 10 |
Maximum Input Frequency (MHz) | 200 |
Maximum Duty Cycle | 60% |
Input Logic Level | HCSL|LVDS|LVPECL|SSTL |
Output Logic Level | CMOS|LVCMOS|LVTTL |
Minimum Operating Supply Voltage (V) | 1.35 |
Typical Operating Supply Voltage (V) | 1.5|1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Quiescent Current (mA) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |