onsemiNB3V8312CFAGIndicador y búfer del reloj
Clock Fanout Buffer 12-OUT 1-IN 1:12 32-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:12 | |
12 | |
4.2@1.6V to 3.465V | |
4.2 | |
55% | |
LVCMOS|LVTTL | |
LVCMOS|LVTTL | |
1.6 | |
1.8|2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |