NIC ComponentsNCD104M50Z5UFCapacitor cerámico de una capa
Cap Ceramic Single 0.1uF 50V Z5U 20% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Using NIC Components' NCD104M50Z5UF single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 50 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.1uF. This product has a diameter of 9(Max) mm. The NCD104M50Z5UF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. It has a tolerance of 20%.