NIC ComponentsNCD221K1KVY5PJTRFCapacitor cerámico de una capa
Cap Ceramic Single 220pF 1000V Y5P 10% Radial Disc 5mm 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
By using ceramic materials as a dielectric, the NCD221K1KVY5PJTRF high frequency capacitor can take care of your heat dissipation needs. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220pF. The NCD221K1KVY5PJTRF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%.