Condensadores fijos
Condensadores cerámicos de una capa
NCD471K1KVY5PTRF - NIC Components
Video Transcript
Reduced Price
NIC Components
NCD471K1KVY5PTRF
Capacitor cerámico de una capa
Cap Ceramic Single 470pF 1000V Y5P 10% Radial Disc 5mm 85°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
470pF
Tolerance
10%
Voltage
1000VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
Y5P
Microwave Application
No
Termination Style
Radial
Terminal Pitch (mm)
5
Dissipation Factor (%)
2.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Lead Diameter (mm)
0.6
Product Diameter (mm)
6(Max)
Seated Plane Height (mm)
9(Max)
Mounting
Through Hole
EDA / CAD Models
Total en Stock: 123 piezas
Quantity
Increments of 1
Minimum 225
Quote
Date Code:
1545+
Manufacturer Lead Time:
0 semanas
Country Of origin:
Taiwán
Price:
$0.0323
225+
$0.0323
1000+
$0.0298