onsemiNCP1093MNRGControladores de alimentación a través de Ethernet
Power Over Ethernet PD Controller 60V 10-Pin DFN EP
Compliant | |
EAR99 | |
Obsolete | |
NCP1093MNRG | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
By using the NCP1093MNRG power over Ethernet controller from ON Semiconductor you can save money by avoiding costly AC outlets. The best way to provide power to your application is by using this, which needs a voltage lower than 60 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This POE controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |