Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.5 | |
0.3 | |
1.7 | |
5.5 | |
0.458@300mA | |
0.01%/V(Typ) | |
28mV(Typ) | |
263°C/W | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |