onsemiNCP1207BDR2GConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback 12.9V 200kHz T/R 7-Pin SOIC
Compliant | |
EAR99 | |
Obsolete | |
NCP1207BDR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
7 | |
Lead Shape | Gull-wing |
Using the NCP1207BDR2G pulse-width modulated controller, developed by ON Semiconductor, easily regulate the amount of voltage entering your external circuit. Its single PWM output produces a current of 500(Max) mA. This current mode controller supports flyback topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 20 V. This current mode controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |