onsemiNCP1587DR2GControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Are you in search of a pulse-width modulation controller? Look no further than ON Semiconductor's NCP1587DR2G voltage mode PWM controller. With an output that has a voltage of 0.8 to 5 V, this is power management at its best. It has 2 PWM outputs. This voltage mode driver supports boost|buck topology. This part offers a switching frequency of 300 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage mode driver's maximum duty cycle is 80 %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V.
EDA / CAD Models |