onsemiNCP1652DR2GCorrección del factor de potencia
Power Factor Correction Controller 5.62mA 20kHz to 250kHz 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Save power and cut down your cost by using the power factor correction NCP1652DR2G power factor improvement by ON Semiconductor. It operates in CCM/DCM mode. You can operate this at a switching frequency of 20 to 250 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 5.62 mA.
EDA / CAD Models |