Murata ManufacturingNCP18WM474E03RBTermistores
Thermistor NTC 470K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4582K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Extract analog temperature information by implementing this NCP18WM474E03RB thermistor developed by Murata. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.