Murata ManufacturingNCP21XV103J03RATermistores
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3934 | |
3850 to 4100 | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
200m | |
Temperature Compensation|Temperature Sensor | |
N/R | |
N/R | |
Tape and Reel | |
0.0094 | |
N/R | |
2 | |
1.25 | |
0.85 | |
Solder Pad | |
Surface Mount |
This NCP21XV103J03RA thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.