Más Compradas
onsemiNCP301LSN27T1GSupervisory Circuits
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.646 | |
2.7 | |
2.754 | |
0.8 | |
10 | |
1.3 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
The voltage detector NCP301LSN27T1G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.646 V and a maximum of 2.754 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |