RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Typical Reset Threshold Voltage (V) | 3.9 |
Minimum Operating Supply Voltage (V) | 0.8 |
Maximum Operating Supply Voltage (V) | 10 |
Power Fail Detection | Yes |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Type | Voltage Detector |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 5 |
Lead Shape | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this voltage detector NCP301LSN39T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.4 V, with a minimum of 3.332 V and a maximum of 3.468 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.