onsemiNCP302HSN18T1GSupervisory Circuits

Processor Supervisor 1.8V 1 Active High/CMOS 5-Pin TSOP T/R

Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage detector NCP302HSN18T1G voltage monitor IC from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 1.8 V, with a minimum of 1.764 V and a maximum of 1.836 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.

A datasheet is only available for this product at this time.