onsemiNCP304HSQ29T1GSupervisory Circuits
Processor Supervisor 2.9V 1 Active High/CMOS 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SC-82AB |
4 | |
Lead Shape | Gull-wing |
The voltage detector NCP304HSQ29T1G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.842 V and a maximum of 2.958 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |